395-064-558-201

Heilind Number:EDA395-064-558-201
Manufacturer:EDAC
Manufacturer Number:395-064-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-201

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 64 positions and double rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Its copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.