395-064-558-202

Heilind Number:EDA395-064-558-202
Manufacturer:EDAC
Manufacturer Number:395-064-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both longevity and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power delivery at a low amperage of 3 A. Boasting 64 positions and right-angle mount orientation, it facilitates seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your system's connectivity with this essential component.