395-064-558-203

Heilind Number:EDA395-064-558-203
Manufacturer:EDAC
Manufacturer Number:395-064-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for optimal performance, it features 64 positions across 2 rows, ensuring seamless data transfer. The right-angle mount orientation allows for easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. With a contact material of Copper Alloy and an amperage of 3A, this connector offers robust power delivery. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Elevate your PCB connectivity with this essential component.