395-064-558-212

Heilind Number:EDA395-064-558-212
Manufacturer:EDAC
Manufacturer Number:395-064-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With a right-angle mount orientation, it allows for seamless installation onto your PCB. The black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient power transmission. Offering 64 positions across 2 rows, it provides ample connectivity options for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Trust in its quality and performance to elevate your PCB assembly process.