395-064-558-258

Heilind Number:EDA395-064-558-258
Manufacturer:EDAC
Manufacturer Number:395-064-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-258

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows of 64 copper alloy contact positions, it offers ample connectivity options with a contact pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation facilitates easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your electronic assemblies with this essential component, perfect for various applications in the industrial and commercial sectors.