395-064-558-288

Heilind Number:EDA395-064-558-288
Manufacturer:EDAC
Manufacturer Number:395-064-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-288

Detailed Description

Enhance your PCB connectivity with our high-performance 64-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact pitch of .1 inches and a 2-row configuration, it offers efficient signal transmission in tight spaces. The right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in our connector to optimize your electronic setups with secure and robust connections.