395-064-558-402

Heilind Number:EDA395-064-558-402
Manufacturer:EDAC
Manufacturer Number:395-064-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-402

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector in sleek black. Featuring 64 positions and a 3A amperage, this connector ensures seamless power and signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a compact pitch of .1 inches and right-angle mount orientation, it offers convenient installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity with this essential component, perfect for various electronic devices.