395-064-558-403

Heilind Number:EDA395-064-558-403
Manufacturer:EDAC
Manufacturer Number:395-064-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-403

Detailed Description

Enhance your connectivity with our premium Board to Board PCB Connector. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row design and a total of 64 positions, it offers ample room for seamless connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Whether you're a professional or a DIY enthusiast, this connector, with its right-angle mount orientation and wide operating temperature range of -40 to 105°C, is a versatile and reliable choice for all your PCB interconnect needs. Elevate your projects with our high-performance connector.