395-064-558-407

Heilind Number:EDA395-064-558-407
Manufacturer:EDAC
Manufacturer Number:395-064-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-407

Detailed Description

Enhance your electronic connections with this high-performing 64-position Board to Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers versatility in installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector allows for efficient and precise PCB connections. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. Perfect for various applications, this black connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.