395-064-558-408

Heilind Number:EDA395-064-558-408
Manufacturer:EDAC
Manufacturer Number:395-064-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-408

Detailed Description

Enhance your electronic connections with our advanced Board To Board PCB Connector. Designed for seamless integration in your devices, this connector features 64 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its right-angle mount orientation allows for convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your system with this essential component for enhanced functionality and performance.