395-064-558-412

Heilind Number:EDA395-064-558-412
Manufacturer:EDAC
Manufacturer Number:395-064-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-412

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge board-to-board PCB connector. Designed for seamless integration, its 64 positions and single-row configuration ensure optimal performance in compact spaces. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate the efficiency of your PCB connections with this essential component.