395-064-558-458

Heilind Number:EDA395-064-558-458
Manufacturer:EDAC
Manufacturer Number:395-064-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-458

Detailed Description

Enhance your electronic connections with this sleek and versatile Board To Board PCB Connector. Designed for seamless interconnection between circuit boards, this connector features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With 64 positions and a pitch of .1 inch, it provides ample room for your connections, making it ideal for a wide range of applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.