395-064-558-488

Heilind Number:EDA395-064-558-488
Manufacturer:EDAC
Manufacturer Number:395-064-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-488

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Featuring a single row design with 64 positions, it ensures seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for your connectivity needs.