395-064-558-503

Heilind Number:EDA395-064-558-503
Manufacturer:EDAC
Manufacturer Number:395-064-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for efficiency, it features a secure Right Angle mount orientation, ensuring a stable connection. With a compact pitch of .1 inches and dual rows with a .2-inch row spacing, it accommodates up to 64 positions, perfect for intricate PCB layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105°C. Ideal for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity – trust in this essential component for optimal performance.