395-064-558-504

Heilind Number:EDA395-064-558-504
Manufacturer:EDAC
Manufacturer Number:395-064-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a 2-row configuration with 64 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver optimal performance, while the convenient right-angle mount orientation offers flexibility in installation. Elevate your electronic projects with this essential component.