395-064-558-508

Heilind Number:EDA395-064-558-508
Manufacturer:EDAC
Manufacturer Number:395-064-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers secure and reliable connections with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With two rows and 64 positions, it facilitates efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it suitable for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for your assembly needs. Explore seamless integration with this essential connector for optimal performance.