395-064-558-558

Heilind Number:EDA395-064-558-558
Manufacturer:EDAC
Manufacturer Number:395-064-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-558

Detailed Description

Enhance your connection setup with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with 64 positions, ensuring optimal connectivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable power delivery with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential connector, a must-have in any electronics toolkit.