395-064-558-588

Heilind Number:EDA395-064-558-588
Manufacturer:EDAC
Manufacturer Number:395-064-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-588

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this component features two rows with a pitch of .1 inches, offering seamless integration on your circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. The right-angle mount orientation and 64 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for secure and stable connections in all your PCB applications.