395-064-558-607

Heilind Number:EDA395-064-558-607
Manufacturer:EDAC
Manufacturer Number:395-064-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-607

Detailed Description

Upgrade your electronic connections with our top-of-the-line Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance even in demanding environments. With a sleek black finish and a right angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees reliable conductivity, while the 64 positions offer ample connectivity options. Designed for efficiency, the connector features a pitch of .1 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in this high-quality connector for seamless and secure board-to-board connections in your electronic projects.