395-064-558-804

Heilind Number:EDA395-064-558-804
Manufacturer:EDAC
Manufacturer Number:395-064-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, while the copper alloy contact material provides excellent conductivity. With two rows and 64 positions, it offers ample connectivity options for your circuitry. Featuring a right-angle mount orientation, it allows for convenient installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential connector.