395-064-558-807

Heilind Number:EDA395-064-558-807
Manufacturer:EDAC
Manufacturer Number:395-064-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-807

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of 64 copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient and compact PCB layout, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB connections with this essential component, guaranteeing optimal performance and longevity.