395-064-558-812

Heilind Number:EDA395-064-558-812
Manufacturer:EDAC
Manufacturer Number:395-064-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-812

Detailed Description

Enhance your circuit connectivity with our high-performing Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers seamless data transfer with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 64 positions, provide ample room for secure connections. Designed for efficiency, it allows for right-angle mounting, optimizing space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.