395-064-558-878

Heilind Number:EDA395-064-558-878
Manufacturer:EDAC
Manufacturer Number:395-064-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-558-878

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 64 positions each, this connector offers ample connectivity options for your PCB layout. The right-angle mount orientation and a pitch of .1 inches make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for efficient and secure card edge connections in your electronic devices.