395-064-559-101

Heilind Number:EDA395-064-559-101
Manufacturer:EDAC
Manufacturer Number:395-064-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-101

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration into PCB setups, this connector features 64 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The right-angle mount orientation offers convenience in installation, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.