395-064-559-102

Heilind Number:EDA395-064-559-102
Manufacturer:EDAC
Manufacturer Number:395-064-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ideal for efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation allows for convenient installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connector for optimal performance and connectivity.