395-064-559-103

Heilind Number:EDA395-064-559-103
Manufacturer:EDAC
Manufacturer Number:395-064-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-103

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board PCB Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The 64 copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Its right-angle mount orientation offers flexibility in placement, making it a versatile choice for your connectivity needs. Trust in this essential component to streamline your PCB connections with precision and efficiency.