395-064-559-104

Heilind Number:EDA395-064-559-104
Manufacturer:EDAC
Manufacturer Number:395-064-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-104

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Engineered for seamless integration, this connector is a crucial component for high-speed data transmission. With a pitch of .1 inches and 64 positions, it offers ample room for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the right-angle mount orientation allows for efficient space utilization on your PCB. Trust in our cutting-edge technology to elevate your electronic designs.