395-064-559-108

Heilind Number:EDA395-064-559-108
Manufacturer:EDAC
Manufacturer Number:395-064-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and right-angle mount orientation for efficient PCB assembly. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable conductivity in any application. Boasting 64 positions in a single row configuration, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Elevate your PCB connectivity with this essential component.