395-064-559-201

Heilind Number:EDA395-064-559-201
Manufacturer:EDAC
Manufacturer Number:395-064-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-201

Detailed Description

Experience seamless connectivity with our high-performance board-to-board PCB connector, designed for optimal transmission in electronic devices. Made with durable UL 94V-0 thermoplastic polyester housing and featuring two rows of 64 copper alloy contacts, this connector ensures reliable power delivery with a low amperage of 3 A. The right-angle mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Stay connected with confidence using this essential component for your PCB assembly.