395-064-559-202

Heilind Number:EDA395-064-559-202
Manufacturer:EDAC
Manufacturer Number:395-064-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-202

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable amperage of 3 A for optimal performance. Featuring a pitch of .1 in and row spacing of .2 in, it allows for efficient data transfer across its 64 positions. Its convenient Right Angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience today!