395-064-559-204

Heilind Number:EDA395-064-559-204
Manufacturer:EDAC
Manufacturer Number:395-064-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-204

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of 64 positions each, it offers ample connectivity options while maintaining a compact design with a .1-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component, ideal for professionals and DIY enthusiasts alike.