395-064-559-207

Heilind Number:EDA395-064-559-207
Manufacturer:EDAC
Manufacturer Number:395-064-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-207

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 64 positions each, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your PCB setup with this essential connector, crafted for optimal performance.