395-064-559-212

Heilind Number:EDA395-064-559-212
Manufacturer:EDAC
Manufacturer Number:395-064-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for seamless integration, it features 64 positions across two rows with a .1-inch pitch and .2-inch row spacing, ensuring precise connections every time. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. Its right-angle mount orientation offers versatility in installation, making it ideal for various electronic applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.