395-064-559-402

Heilind Number:EDA395-064-559-402
Manufacturer:EDAC
Manufacturer Number:395-064-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-402

Detailed Description

Enhance your board-to-board connectivity with our sleek Black Card Edge Connector. Engineered for high performance, it boasts a contact material of Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in challenging environments. With a single row design and a pitch of .1 inch, this connector offers seamless integration for your PCB setup. Featuring 64 positions and right-angle mount orientation, it maximizes space efficiency without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.