395-064-559-404

Heilind Number:EDA395-064-559-404
Manufacturer:EDAC
Manufacturer Number:395-064-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 64 positions with a single row layout, offering optimal space efficiency on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with ease, shop now.