395-064-559-408

Heilind Number:EDA395-064-559-408
Manufacturer:EDAC
Manufacturer Number:395-064-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-408

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The 64 copper alloy contact positions provide ample room for your PCB needs, while the right-angle mount orientation allows for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industrial applications. Elevate your PCB setup with this essential component.