395-064-559-412

Heilind Number:EDA395-064-559-412
Manufacturer:EDAC
Manufacturer Number:395-064-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-412

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features 64 positions arranged in a single row with a pitch of .1 inches, ensuring efficient data transfer. The right-angle mount orientation and low-profile housing made of UL 94V-0 Thermoplastic Polyester allow for space-saving installation on your PCB. Crafted with durable copper alloy contacts, it guarantees reliable signal transmission even in harsh environments, with an operating temperature range of -40 to 105°C. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional.