395-064-559-458

Heilind Number:EDA395-064-559-458
Manufacturer:EDAC
Manufacturer Number:395-064-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-458

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek Black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transfer at a low 3A amperage. The Right Angle mount orientation and 64 positions make it perfect for space-saving designs. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.