395-064-559-488

Heilind Number:EDA395-064-559-488
Manufacturer:EDAC
Manufacturer Number:395-064-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-488

Detailed Description

Experience seamless connectivity with our high-performance board-to-board PCB connector. Designed for efficiency, this connector features 64 positions with a pitch of .1 inches, allowing for precise and reliable connections. The housing material, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. With a convenient right-angle mount orientation and a single row design, it offers easy and space-saving installation on your PCB. Trust in our connector for seamless data transfer in your electronic applications.