395-064-559-502

Heilind Number:EDA395-064-559-502
Manufacturer:EDAC
Manufacturer Number:395-064-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-559-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Featuring two rows for secure attachment, this connector boasts a high amperage of 3A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1in and row spacing of .2in, it offers seamless integration on your board. The 64 positions provide ample connectivity options, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.