395-065-520-101

Heilind Number:EDA395-065-520-101
Manufacturer:EDAC
Manufacturer Number:395-065-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 65 positions in a single row, ensuring reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both strength and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component for your PCB assemblies.