395-065-520-102

Heilind Number:EDA395-065-520-102
Manufacturer:EDAC
Manufacturer Number:395-065-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-520-102

Detailed Description

Enhance your PCB connection efficiency with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring optimal connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting performance, even in harsh operating environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its superior quality and make seamless board-to-board connections with ease.