395-065-520-108

Heilind Number:EDA395-065-520-108
Manufacturer:EDAC
Manufacturer Number:395-065-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 65-position PCB connector. Designed for seamless board-to-board integration, it boasts a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. Featuring copper alloy contacts and a 3A amperage rating, it ensures reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your assembly process with this essential component.