395-065-520-158

Heilind Number:EDA395-065-520-158
Manufacturer:EDAC
Manufacturer Number:395-065-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-520-158

Detailed Description

Enhance your circuit connections with this sleek and efficient Board To Board PCB Connector in classic black. With a high amperage of 3 A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety. Featuring 65 positions and a compact .1-inch pitch, it allows for seamless integration on your PCB. The copper alloy contacts offer exceptional conductivity, while the straight mount orientation simplifies installation. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assembly with this essential connector, a must-have for any PCB project.