395-065-521-101

Heilind Number:EDA395-065-521-101
Manufacturer:EDAC
Manufacturer Number:395-065-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-101

Detailed Description

Easily connect your PCBs with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation and a single row with 65 positions, ensuring efficient and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Trust in our connectors for seamless and secure PCB connections.