395-065-521-103

Heilind Number:EDA395-065-521-103
Manufacturer:EDAC
Manufacturer Number:395-065-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 65 positions in a single row, ensuring efficient data transfer. Crafted with a premium copper alloy contact material and housed in UL 94V-0 thermoplastic polyester, it guarantees durability and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're working on commercial electronics or industrial machinery, this connector, with an amperage of 3A and operating temperature range of -40 to 105°C, is the perfect solution for your connectivity needs. Upgrade your PCB assembly with this high-performance connector and experience seamless data transmission like never before.