395-065-521-104

Heilind Number:EDA395-065-521-104
Manufacturer:EDAC
Manufacturer Number:395-065-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring 65 positions in a single row, this connector ensures optimal signal transmission with a contact material of Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, making it ideal for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronics assembly with this essential component.