395-065-521-107

Heilind Number:EDA395-065-521-107
Manufacturer:EDAC
Manufacturer Number:395-065-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-107

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, it features 65 positions in a single row, perfect for streamlined applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any setting. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connection capabilities. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for various electronic projects, this connector is a must-have for professional and DIY enthusiasts alike. Elevate your PCB design with this high-quality component.