395-065-521-112

Heilind Number:EDA395-065-521-112
Manufacturer:EDAC
Manufacturer Number:395-065-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-112

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 65 positions in a single row, ensuring efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity in tight spaces. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it provides optimal conductivity for your devices. Suitable for a wide range of applications, this connector operates smoothly at temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB setups with this essential component for seamless data and power transmission.