395-065-521-158

Heilind Number:EDA395-065-521-158
Manufacturer:EDAC
Manufacturer Number:395-065-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-065-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-065-521-158

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 65 positions and a pitch of .1 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting durability. With a straight mount orientation and a temperature range of -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB connectivity with this essential component, a must-have in any tech enthusiast's toolkit.